There are no models available for this part yet.
Overview of 3-145-657 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-145-657 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK3426
|
Newark | Anti Vandal Sw, Spdt, 5A/125Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Schurter 3-145-657 RoHS: Compliant Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$296.2400 / $359.4400 | Buy Now | |
DISTI #
486-3-145-657-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$27.4400 / $39.1600 | Buy Now | |
DISTI #
3-145-657
|
Avnet Americas | MSMII-30 SWITCH MO NO/NC SPDT 5A RD RGB - Boxed Product (Development Kits) (Alt: 3-145-657) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$24.0938 / $28.2532 | Buy Now | |
DISTI #
693-3-145-657
|
Mouser Electronics | Pushbutton Switches MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Illuminated Dead-front Multicolor RoHS: Compliant | 0 |
|
$27.1500 / $31.1500 | Order Now | |
Future Electronics | MSMII-30 Switch MO NO/NC SPDT 5A RD RGB RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$27.7000 / $28.2200 | Buy Now | ||
Onlinecomponents.com | MSMII-30 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Ring Illuminated Dead-front Multicolor RoHS: Compliant | 0 |
|
$25.9400 / $34.0500 | Buy Now | ||
DISTI #
3-145-657
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 5A/125VAC, ON-(ON), RGB Min Qty: 20 | 0 |
|
$31.7700 | RFQ | |
DISTI #
000000000007169708
|
Sager | Pushbutton Switches MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Illuminated Dead-front Multicolor Min Qty: 20 | 0 |
|
$25.0000 / $28.2100 | Buy Now | |
Master Electronics | MSMII-30 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Ring Illuminated Dead-front Multicolor RoHS: Compliant | 0 |
|
$25.9400 / $34.0500 | Buy Now |