There are no models available for this part yet.
Overview of 3-146460-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-146460-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X9771
|
Newark | 39 Modii Hdr Srst Unshrd Stkg |Amp Te Connectivity 3-146460-9 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 / $13.8400 | Buy Now | |
DISTI #
3937-3-146460-9-ND
|
DigiKey | CONN HDR 39POS 0.1 STACK T/H Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$10.3615 / $20.1500 | Buy Now | |
DISTI #
3-146460-9-ND
|
DigiKey | CONN HDR 39POS 0.1 STACK T/H Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9061 | Buy Now | |
DISTI #
3-146460-9
|
Avnet Americas | Conn Board Stacker HDR 39 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-146460-9) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
$9.7668 | Buy Now | |
DISTI #
571-3-146460-9
|
Mouser Electronics | Headers & Wire Housings 39 MODII HDR SRST UNSHRD STKG RoHS: Not Compliant | 0 |
|
$11.2600 / $12.3200 | Order Now | |
DISTI #
72049051
|
RS | Connector, AMPMODU, 39 Modii Hdr Srst Unshrd Stkg | TE Connectivity 3-146460-9 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0900 / $14.5400 | RFQ | |
DISTI #
AMP3-146460-9
|
Heilind Electronics | 39 MODII HDR SRST UNSHRD STKG | Americas - 0 in Stock |
|
$9.3712 / $12.1478 | Buy Now | |
Onlinecomponents.com | 39 MODII HDR SRST UNSHRD STKG | 0 |
|
$10.0800 / $20.6700 | Buy Now | ||
DISTI #
AMP3-146460-9
|
Interstate Connecting Components | 39 MODII HDR SRST UNSHRD STKG | 0 |
|
$9.3712 / $12.1478 | Buy Now | |
Master Electronics | 39 MODII HDR SRST UNSHRD STKG | 0 |
|
$10.0800 / $20.6700 | Buy Now |
CAD Models for 3-146460-9 by TE Connectivity
Part Data Attributes for 3-146460-9 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
AMPMODU
|
Body Breadth
|
0.092 inch
|
Body Length
|
3.884 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Panel Mount
|
NO
|
Plating Thickness
|
200u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.057 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
39
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 3-146460-9
This table gives cross-reference parts and alternative options found for 3-146460-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-146460-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-146460-9 | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-146460-9 vs 8-146460-9 |