Part Details for 3-146510-0 by TE Connectivity
Overview of 3-146510-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3-146510-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H4182
|
Newark | 60 Modii Hdr Drst Unshrd Stkg Rohs Compliant: Yes |Amp Te Connectivity 3-146510-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0600 / $23.7800 | Buy Now |
DISTI #
3-146510-0-ND
|
DigiKey | CONN HDR 60POS 0.1 STACK T/H Min Qty: 100 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3763 | Buy Now |
DISTI #
3-146510-0
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-146510-0) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2532 / $25.5758 | Buy Now |
DISTI #
571-3-146510-0
|
Mouser Electronics | Headers & Wire Housings 60P HDR DRST UNSHRD RoHS: Compliant | 0 |
|
$24.9100 / $26.3700 | Order Now |
DISTI #
72048826
|
RS | Connector, AMPMODU, 60 Modii Hdr Drst Unshrd Stkg | TE Connectivity 3-146510-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6600 / $27.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$23.9500 | Buy Now |
DISTI #
AMP3-146510-0
|
Heilind Electronics | 60 MODII HDR DRST UNSHRD STKG | Americas - 0 in Stock |
|
$26.4870 / $26.8823 | Buy Now |
|
Onlinecomponents.com | 60 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$22.3600 / $46.8300 | Buy Now |
DISTI #
AMP3-146510-0
|
Interstate Connecting Components | 60 MODII HDR DRST UNSHRD STKG | 0 |
|
$26.4870 / $26.8823 | Buy Now |
DISTI #
3-146510-0
|
Avnet Abacus | (Alt: 3-146510-0) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-146510-0
3-146510-0 CAD Models
3-146510-0 Part Data Attributes
|
3-146510-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-146510-0
TE Connectivity
60 MODII HDR DRST UNSHRD STKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.77 inch | |
Body Length | 2.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |