-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT,2MM,20P,VRT MT,8AU,2.6ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9502
|
Newark | Rcpt,2Mm,20P, vrt Mt,8Au,2.6St Rohs Compliant: Yes |Amp Te Connectivity 3-1470209-3 Min Qty: 10080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 | Buy Now |
DISTI #
3-1470209-3-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
4259 In Stock |
|
$0.6082 / $1.1300 | Buy Now |
DISTI #
3-1470209-3
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 3-1470209-3) RoHS: Compliant Min Qty: 10080 Package Multiple: 10080 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$0.6448 | Buy Now |
DISTI #
571-3-1470209-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2MM RCPT 20P VRT MT 8AU 2.6ST RoHS: Compliant | 5234 |
|
$0.6960 / $1.4300 | Buy Now |
DISTI #
72015813
|
RS | Connector, RCPT,2MM,20P, VRT MT,8AU,2.6ST | TE Connectivity 3-1470209-3 RoHS: Not Compliant Min Qty: 10080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10080 Package Multiple: 10080 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.5900 | Buy Now |
DISTI #
AMP3-1470209-3
|
Heilind Electronics | RCPT2MM20PVRT MT8AU2.6ST | Americas - 0 in Stock |
|
$0.7156 / $0.7263 | Buy Now |
|
Onlinecomponents.com | Receptacle Connector - 20 Position - 0.079" (2.00mm) - Through Hole - Gold. RoHS: Compliant | 0 |
|
$0.6470 / $0.9580 | Buy Now |
DISTI #
3-1470209-3
|
TTI | Board to Board & Mezzanine Connectors 2MM RCPT 20P VRT MT 8AU 2.6ST RoHS: Compliant pbFree: Pb-Free Min Qty: 10080 Package Multiple: 10080 Container: Tray | Americas - 0 |
|
$0.6080 / $0.6200 | Buy Now |
DISTI #
AMP3-1470209-3
|
Interstate Connecting Components | RCPT2MM20PVRT MT8AU2.6ST | 0 |
|
$0.7156 / $0.7263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1470209-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1470209-3
TE Connectivity
RCPT,2MM,20P,VRT MT,8AU,2.6ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1470209-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1470209-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1734506-3 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 3-1470209-3 vs 3-1734506-3 |