Part Details for 3-147102-0 by TE Connectivity
Overview of 3-147102-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-147102-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5701
|
Newark | 60 Modiv Vrt Dr 100/Sfmnt 30Au |Amp Te Connectivity 3-147102-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 / $26.6400 | Buy Now |
|
Onlinecomponents.com | 60 MODIV VRT DR 100/SFMNT 30AU |
64 Partner Stock |
|
$8.7300 / $22.4000 | Buy Now |
DISTI #
27171343
|
Verical | Conn Socket Strip RCP 60 POS 2.54mm Solder ST SMD Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 | Americas - 64 |
|
$4.8500 | Buy Now |
DISTI #
31471020-TEC
|
TME | 3-147102-0 Min Qty: 8 | 64 |
|
$5.6760 / $5.6763 | Buy Now |
DISTI #
C1S757102395238
|
Chip1Stop | Conn Socket Strip RCP 60 POS 2.54mm Solder ST SMD Gang of Tubes RoHS: Compliant | 64 |
|
$5.6900 / $5.7000 | Buy Now |
|
Master Electronics | 60 MODIV VRT DR 100/SFMNT 30AU |
64 Partner Stock |
|
$8.7300 / $22.4000 | Buy Now |
Part Details for 3-147102-0
3-147102-0 CAD Models
3-147102-0 Part Data Attributes
|
3-147102-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-147102-0
TE Connectivity
60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU, TOP ENTRY | |
Body Breadth | 0.238 inch | |
Body Depth | 0.265 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 3-147102-0
This table gives cross-reference parts and alternative options found for 3-147102-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-147102-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-03-F-D-330 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 3-147102-0 vs ESQT-130-03-F-D-330 |
SM2-130-01-F-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 3-147102-0 vs SM2-130-01-F-D |
ESQT-130-02-L-D-430 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 3-147102-0 vs ESQT-130-02-L-D-430 |
532469-2 | 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | 3-147102-0 vs 532469-2 |
534195-4 | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 3-147102-0 vs 534195-4 |
ESQT-130-03-L-D-320 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 3-147102-0 vs ESQT-130-03-L-D-320 |