Part Details for 3-1472973-6 by TE Connectivity
Overview of 3-1472973-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1472973-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1472973-6-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$611.8520 | Buy Now |
DISTI #
3-1472973-6
|
Avnet Americas | 7012MD=RLY,STD,ON,2P,28VDC,50S - Bulk (Alt: 3-1472973-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$510.5978 / $614.4482 | Buy Now |
DISTI #
571-3-1472973-6
|
Mouser Electronics | Time Delay & Timing Relays RLY,STD,ON,2P,28VDC 50SEC RoHS: Not Compliant | 0 |
|
$589.9200 / $611.7700 | Order Now |
DISTI #
71993657
|
RS | Relay, 7012Md=Std, On, 2P, 28Vdc, 50Sec | TE Connectivity 3-1472973-6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$655.5800 | RFQ |
DISTI #
AMP3-1472973-6
|
Heilind Electronics | 7012MD=RLY,STD,ON,2P,28VDC,50S | Americas - 0 in Stock |
|
$454.3425 / $649.0651 | Buy Now |
|
Onlinecomponents.com | 7012MD=RLY,STD,ON,2P,28VDC,50SEC | 0 |
|
$503.5700 / $703.1500 | Buy Now |
DISTI #
AMP3-1472973-6
|
Interstate Connecting Components | 7012MD=RLY,STD,ON,2P,28VDC,50S | 0 |
|
$454.3425 / $649.0651 | Buy Now |
DISTI #
3-1472973-6
|
Avnet Abacus | (Alt: 3-1472973-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012MD=RLY,STD,ON,2P,28VDC,50SEC | 0 |
|
$503.5700 / $703.1500 | Buy Now |
Part Details for 3-1472973-6
3-1472973-6 CAD Models
3-1472973-6 Part Data Attributes
|
3-1472973-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1472973-6
TE Connectivity
7012MD=RLY,STD,ON,2P,28VDC,50SEC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |