Part Details for 3-148-357 by Schurter Electronic Components
Overview of 3-148-357 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-148-357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1133
|
Newark | Led Indicator, Rgb, 16Mm, 2.4V/3.2V/3.2V, Led Color:Red, Green, Blue, Mounting Hole Dia:16Mm, Forward Current/Color:R 25Ma, G 25Ma, B 25Ma, Operating Voltage/Color:R 2.4V, G 3.2V, B 3.2V, Luminous Intensity/Color:- Rohs Compliant: Yes |Schurter 3-148-357 Min Qty: 20 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$24.3900 / $30.6700 | Buy Now |
DISTI #
486-3-148-357-ND
|
DigiKey | MSMII-16 INDICATOR 00 00 NONE N Min Qty: 20 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$23.9135 | Buy Now |
DISTI #
3-148-357
|
Avnet Americas | MSMII-16 Indicator 00 00 none none AI - Boxed Product (Development Kits) (Alt: 3-148-357) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
$17.4009 / $20.4049 | Buy Now |
DISTI #
693-3-148-357
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators MSMII-16 Indicator Switch, RGB Area Illumination, Stainless Steel Housing, IP67, Supply Voltage 12 VDC, VDC, Solder Terminals RoHS: Compliant | 0 |
|
$17.8200 / $24.0600 | Order Now |
DISTI #
75094767
|
RS | Indicator, 16 mm, 12V DC, RGB Area Illum., Solder Term., MSM II AE Series | Schurter 3-148-357 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7000 | RFQ |
|
Future Electronics | MSMII-16 Indicator Switch, IK08, IP67, 12 VDC, VDC,Solder Terminal RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 22 Weeks Container: Box | 0Box |
|
$19.7700 / $20.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4900 / $22.3300 | Buy Now |
DISTI #
000000000007213564
|
Sager | MSMII-16 INDICATOR SWITCH, RGB AREA ILLUMINATION, STAINLESS STEEL HOUSING, IK08, IP67, SUPPLY VOLTAGE 12 VDC, VDC, SOLDER TERMINALS / CATALOG CODE: MSMII-16-0000000-02-000-0-AIRGB012E0-S0NCB-C0WTNF-0000-C Min Qty: 1 | 0 |
|
$18.9400 / $30.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4900 / $22.3300 | Buy Now |