There are no models available for this part yet.
Overview of 3-148-416 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-148-416 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK1144
|
Newark | Led Indicator, Rgb, 19Mm, 2.4V/3.2V/3.2V, Led Color:Red, Green, Blue, Mounting Hole Dia:19Mm, Forward Current/Color:R 25Ma, G 25Ma, B 25Ma, Operating Voltage/Color:R 2.4V, G 3.2V, B 3.2V, Luminous Intensity/Color:- Rohs Compliant: Yes |Schurter 3-148-416 RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$24.3900 / $30.6700 | Buy Now | |
DISTI #
486-3-148-416-ND
|
DigiKey | MSMII-19 INDICATOR 00 00 NONE N Min Qty: 20 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$23.9135 | Buy Now | |
DISTI #
3-148-416
|
Avnet Americas | MSMII-19 Indicator 00 00 none none RI - Boxed Product (Development Kits) (Alt: 3-148-416) Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$17.4009 / $20.4049 | Buy Now | |
DISTI #
693-3-148-416
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators MSMII-19 Indicator Switch, RGB Ring Illumination, Stainless Steel Housing, IP67, Supply Voltage 24 VDC, Quick Connect Terminals RoHS: Compliant | 19 |
|
$17.8300 / $22.5600 | Buy Now | |
DISTI #
75094778
|
RS | Indicator, 19 mm, 24V DC, RGB Ring Illum., QC Term., MSM II AE Series | Schurter 3-148-416 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7000 | RFQ | |
Future Electronics | MSMII-19 Indicator Switch, IK08, IP67, 24 VDC, Quick Connect Terminal RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 22 Weeks Container: Box | 0Box |
|
$19.7700 / $20.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4900 / $22.3300 | Buy Now | ||
DISTI #
000000000007213575
|
Sager | MSMII-19 INDICATOR SWITCH, RGB RING ILLUMINATION, STAINLESS STEEL HOUSING, IK08, IP67, SUPPLY VOLTAGE 24 VDC, QUICK CONNECT TERMINALS / CATALOG CODE: MSMII-19-0000000-01-000-0-RIRGB024A0-S0NCB-S0NCNF-0000-C Min Qty: 1 | 0 |
|
$18.9400 / $30.0900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$18.4900 / $22.3300 | Buy Now |