Part Details for 3-148-421 by Schurter Electronic Components
Overview of 3-148-421 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-148-421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1149
|
Newark | Led Indicator, Rgb, 22Mm, 2.4V/3.2V/3.2V, Led Color:Red, Green, Blue, Mounting Hole Dia:22Mm, Luminous Intensity/Color:-, Ip/Nema Rating:Ip66, Ip67, Product Range:Msm Ii Series, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Schurter 3-148-421 Min Qty: 20 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$26.0700 / $32.7800 | Buy Now |
DISTI #
486-3-148-421-ND
|
DigiKey | MSMII-22 INDICATOR 00 00 NONE N Min Qty: 20 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$25.5615 | Buy Now |
DISTI #
3-148-421
|
Avnet Americas | MSMII-22 Indicator 00 00 none none RI - Boxed Product (Development Kits) (Alt: 3-148-421) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
693-3-148-421
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators MSMII-22 Indicator Switch, RGB Ring Illumination, Stainless Steel Housing, IP67, Supply Voltage 5 VDC, Quick Connect Terminals RoHS: Compliant | 0 |
|
$19.0500 / $25.7200 | Order Now |
DISTI #
75094783
|
RS | Indicator, 22 mm, 5V DC, RGB Ring Illum., QC Term., MSM II AE Series | Schurter 3-148-421 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1000 | RFQ |
|
Future Electronics | MSMII-22 Indicator Switch, IK08, IP67, 5 VDC, Quick Connect Terminal RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$25.0700 / $25.5700 | Buy Now |
DISTI #
3-148-421
|
Avnet Americas | MSMII-22 Indicator 00 00 none none RI - Boxed Product (Development Kits) (Alt: 3-148-421) Min Qty: 20 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007213580
|
Sager | MSMII-22 INDICATOR SWITCH, RGB RING ILLUMINATION, STAINLESS STEEL HOUSING, IK08, IP67, SUPPLY VOLTAGE 5 VDC, QUICK CONNECT TERMINALS / CATALOG CODE: MSMII-22-0000000-01-000-0-RIRGB005A0-S0NCB-S0NCNF-0000-C Min Qty: 1 | 0 |
|
$20.2500 / $32.1600 | Buy Now |