3-1534903-2
TE Connectivity
Description: CONNECTOR HSG 60 POS.

Overview of 3-1534903-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 3-1534903-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ7227
Newark Automotive Conn 60Pos Mixed Mqs Rec Sealed Cod |Amp Te Connectivity 3-1534903-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.7200
  • 10 $11.7300
  • 25 $10.7700
  • 50 $9.9100
  • 100 $8.9300
  • 250 $8.5500
$8.5500 / $12.7200 Buy Now
DISTI # 17-3-1534903-2-ND
DigiKey 60POS MIXED MQS REC SEALED COD 2 Min Qty: 1008 Lead time: 22 Weeks Container: Box Temporarily Out of Stock
  • 1,008 $7.5208
$7.5208 Buy Now
DISTI # 3-1534903-2
Avnet Americas AMP3-1534903-2 - Bulk (Alt: 3-1534903-2) RoHS: Compliant Min Qty: 1008 Package Multiple: 168 Lead time: 19 Weeks, 3 Days Container: Bulk 0
  • 1,008 $8.3399
  • 1,344 $8.1017
  • 2,352 $7.8634
  • 5,040 $7.6251
  • 10,080 $7.3868
$7.3868 / $8.3399 Buy Now
Future Electronics CONNECTOR HSG 60 POS. RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 19 Weeks Container: Box 0
Box
  • 168 $7.2200
$7.2200 Buy Now
DISTI # AMP3-1534903-2
Heilind Electronics 60POS MIXED MQS REC SEALED COD Americas - 0 in Stock
  • 1,008 $8.7605
$8.7605 Buy Now
Onlinecomponents.com 60POS MIXED MQS REC SEALED COD 2-3-6-7 RoHS: Compliant 368 In Stock
  • 5 $13.8600
  • 50 $8.9500
  • 100 $8.6700
  • 252 $8.4100
  • 504 $8.3200
  • 756 $8.2400
  • 1,008 $8.1600
$8.1600 / $13.8600 Buy Now
DISTI # 73572687
Verical Conn Housing RCP 60 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 Americas - 365
  • 5 $18.0180
  • 50 $11.6350
  • 100 $11.2710
  • 255 $10.9330
  • 505 $10.8160
$10.8160 / $18.0180 Buy Now
DISTI # 3-1534903-2
TTI Automotive Connectors 60POS MIXED MQS REC SEALED COD 2-3-6-7 Min Qty: 1008 Package Multiple: 1008 Container: Each Americas - 0
  • 1,008 $7.5200
$7.5200 Buy Now
DISTI # AMP3-1534903-2
Interstate Connecting Components 60POS MIXED MQS REC SEALED COD 0
  • 1,008 $8.7605
$8.7605 Buy Now
DISTI # 3-1534903-2
Avnet Abacus (Alt: 3-1534903-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 60POS MIXED MQS REC SEALED COD 2-3-6-7 RoHS: Compliant 368 In Stock
  • 5 $13.8600
  • 50 $8.9500
  • 100 $8.6700
  • 252 $8.4100
  • 504 $8.3200
  • 756 $8.2400
  • 1,008 $8.1600
$8.1600 / $13.8600 Buy Now

CAD Models for 3-1534903-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1534903-2 by TE Connectivity

3-1534903-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.437 inch
Body Depth
1.693 inch
Body Length
2.388 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
15 A
Rated Voltage
12 V
Reference Standard
UL
Terminal Pitch
2.5 mm
Total Number of Contacts
58
UL Flammability Code
94-HB
Want to compare parts?
  1. 3-1534903-2
    TE Connectivity
    CONNECTOR HSG 60 POS.
    VS

Related Parts for 3-1534903-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1534903-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1534903-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1534903-2 would you like to use for your alert(s)?
  • Please alert me when 3-1534903-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1534903-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1534903-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1534903-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1534903-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1534903-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: