-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 91 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3043
|
Newark | Receptacle Housing, 94Pos, Gf Pbt, Black, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:94Ways, Pitch Spacing:2.54Mm, For Use With:Amp Mqs Series 968220, 968221, 1534116 & 1241608 And Mcp 2.8 Series 1241394, 1241396 Rohs Compliant: Yes |Amp Te Connectivity 3-1534904-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$12.9400 / $19.4200 | Buy Now |
DISTI #
31T8012
|
Newark | Receptacle Housing, 94Pos, Gf Pbt, Black, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:94Positions, For Use With:Amp Mqs Series 968220, 968221, 1534116 & 1241608 And Mcp 2.8 Series 1241394, 1241396 Contacts Rohs Compliant: Yes |Amp Te Connectivity 3-1534904-4 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4700 / $13.0200 | Buy Now |
DISTI #
3-1534904-4
|
Avnet Americas | Conn Housing RCP 94 POS 2.54mm RA Cable Mount - Bulk (Alt: 3-1534904-4) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$10.3880 / $12.5008 | Buy Now |
DISTI #
571-3-1534904-4
|
Mouser Electronics | Automotive Connectors CONNECTOR HSG 94 POS. RoHS: Compliant | 305 |
|
$12.0900 / $16.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.6100 | Buy Now |
DISTI #
AMP3-1534904-4
|
Heilind Electronics | CONNECTOR HSG 94 POS. | Americas - 0 in Stock |
|
$12.9462 / $13.3385 | Buy Now |
|
Onlinecomponents.com | CONNECTOR HSG 94 POS. RoHS: Compliant |
158 In Stock |
|
$10.5800 / $12.2600 | Buy Now |
DISTI #
69192422
|
Verical | Conn Housing RCP 94 POS 2.54mm Crimp RA Cable Mount Black Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 155 |
|
$14.0400 / $15.9380 | Buy Now |
DISTI #
3-1534904-4
|
TTI | Automotive Connectors CONNECTOR HSG 94 POS. Min Qty: 108 Package Multiple: 108 Container: Each | Americas - 0 |
|
$10.9300 / $11.1500 | Buy Now |
DISTI #
AMP3-1534904-4
|
Interstate Connecting Components | CONNECTOR HSG 94 POS. | 0 |
|
$12.9462 / $13.3385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1534904-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1534904-4
TE Connectivity
Combination Line Connector, 91 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.437 inch | |
Body Depth | 1.693 inch | |
Body Length | 3.358 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 91 | |
UL Flammability Code | 94-HB |