Part Details for 3-1589946-9 by TE Connectivity
Overview of 3-1589946-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3-1589946-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1589946-9
|
Avnet Americas | STM051PC2DM036Q = WDUALOBE - Bulk (Alt: 3-1589946-9) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$493.9952 / $594.4688 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 16 Weeks Container: Box | 0Box |
|
$536.7200 | Buy Now |
DISTI #
AMP3-1589946-9
|
Heilind Electronics | STM051PC2DM036Q = WDUALOBE | Americas - 0 in Stock |
|
$615.6471 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$523.6300 / $1,390.4800 | Buy Now |
DISTI #
AMP3-1589946-9
|
Interstate Connecting Components | STM051PC2DM036Q = WDUALOBE | 0 |
|
$615.6471 | Buy Now |
DISTI #
000000000002786812
|
Sager | Specialized Cables STM051PC2DM036Q = Wdualobe Min Qty: 1 | 0 |
|
$549.4700 / $627.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$523.6300 / $1,390.4800 | Buy Now |
Part Details for 3-1589946-9
3-1589946-9 CAD Models
3-1589946-9 Part Data Attributes
|
3-1589946-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1589946-9
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,51 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.126 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.834 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | WIRE | |
Total Number of Contacts | 51 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 3-1589946-9
This table gives cross-reference parts and alternative options found for 3-1589946-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1589946-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1589946-7 | HEADER CONNECTOR,CABLE MNT,PLUG,51 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 3-1589946-9 vs 6-1589946-7 |
PH130SGBSMT | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | 3-1589946-9 vs PH130SGBSMT |
7-1589946-7 | HEADER CONNECTOR,CABLE MNT,PLUG,51 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 3-1589946-9 vs 7-1589946-7 |
FH02V-H | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | AUK Contractors Co Ltd | 3-1589946-9 vs FH02V-H |
5-1589946-3 | HEADER CONNECTOR,CABLE MNT,PLUG,51 CONTACTS,0.025 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | 3-1589946-9 vs 5-1589946-3 |