3-1609115-6
Description: (3-1609115-6) -

Overview of 3-1609115-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 3-1609115-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC8030
Newark Ac Power Entry Modules 10A Iec-Wire Lead Flange |Amp Te Connectivity 3-1609115-6 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $20.4400
$20.4400 Buy Now
DISTI # CCM1874-ND
DigiKey PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 42 Weeks Container: Bulk 272
In Stock
  • 1 $17.6100
  • 10 $16.7620
$16.7620 / $17.6100 Buy Now
DISTI # 3-1609115-6
Avnet Americas Cable Assembly Wire Lead 0.178m 18AWG 3 POS Filtered Power M - Bulk (Alt: 3-1609115-6) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 39 Weeks, 2 Days Container: Bulk 0
  • 108 $19.0422
  • 216 $18.5058
  • 432 $17.9694
  • 648 $17.4330
  • 864 $16.8966
  • 1,080 $16.3602
  • 10,800 $15.8238
$15.8238 / $19.0422 Buy Now
Future Electronics GG Series 10 Amp 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 39 Weeks Container: Box 0
Box
  • 36 $22.5000
$22.5000 Buy Now
Future Electronics GG Series 10 Amp 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 39 Weeks Container: Box 0
Box
  • 36 $22.5000
$22.5000 Buy Now
Onlinecomponents.com 10EGG8-2=F8244 RoHS: Compliant 25 In Stock
  • 1 $36.4800
  • 5 $35.9400
  • 10 $35.4000
  • 27 $34.8700
  • 54 $21.4600
  • 81 $16.9900
  • 108 $16.6500
$16.6500 / $36.4800 Buy Now
DISTI # 78446640
Verical Cable Assembly Wire Lead 0.178m 18AWG Filtered Power 3 POS M RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 3
  • 3 $43.0857
$43.0857 Buy Now
DISTI # 3-1609115-6
TTI Power Line Filters 10EGG8-2 POWER ENTRY EP Min Qty: 108 Package Multiple: 36 Container: Each Americas - 0
  • 108 $17.5600
  • 216 $17.2200
  • 540 $16.8800
  • 1,080 $16.3600
$16.3600 / $17.5600 Buy Now
DISTI # COR10EGG8-2
Interstate Connecting Components 3-1609115-6 10EGG8-2=F8244 0
  • 108 $20.9532
  • 396 $20.6308
$20.6308 / $20.9532 Buy Now
DISTI # 3-1609115-6
Avnet Abacus (Alt: 3-1609115-6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106070054
Chip1Stop Cable Assembly Wire Lead 0.178m 18AWG Filtered Power 3 POS M RoHS: Compliant 3
  • 9 $42.5000
$42.5000 Buy Now
Master Electronics 10EGG8-2=F8244 RoHS: Compliant 25 In Stock
  • 1 $36.4800
  • 5 $35.9400
  • 10 $35.4000
  • 27 $34.8700
  • 54 $21.4600
  • 81 $16.9900
  • 108 $16.6500
$16.6500 / $36.4800 Buy Now

CAD Models for 3-1609115-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1609115-6 by TE Connectivity

3-1609115-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARDS: UL; CSA; VDE
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
-10 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Total Number of Contacts
3
Want to compare parts?
  1. 3-1609115-6
    TE Connectivity
    (3-1609115-6) -
    VS

Alternate Parts for 3-1609115-6

This table gives cross-reference parts and alternative options found for 3-1609115-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1609115-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-6609987-0 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 3-1609115-6 vs 4-6609987-0
1EEBP 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 3-1609115-6 vs 1EEBP
3EEJ2 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 3-1609115-6 vs 3EEJ2
6609101-5 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 3-1609115-6 vs 6609101-5
4-1609156-3 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 3-1609115-6 vs 4-1609156-3
2-6609037-2 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 3-1609115-6 vs 2-6609037-2
1-6609115-2 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 3-1609115-6 vs 1-6609115-2
3-6609006-7 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 3-1609115-6 vs 3-6609006-7
1-6609005-5 Mains Power Connector, 115/230VAC TE Connectivity 3-1609115-6 vs 1-6609005-5
2-6609115-3 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 3-1609115-6 vs 2-6609115-3

Related Parts for 3-1609115-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1609115-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1609115-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1609115-6 would you like to use for your alert(s)?
  • Please alert me when 3-1609115-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1609115-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1609115-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1609115-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1609115-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1609115-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: