Part Details for 3-1614770-2 by TE Connectivity
Overview of 3-1614770-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3-1614770-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1614770-2
|
Avnet Americas | Resistor, 4.7 kOhm, ± 10%, 250 W, Thick Film, Power, Screw - Tape and Reel (Alt: 3-1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Container: Reel | 0 |
|
$133.5563 / $160.7203 | Buy Now |
DISTI #
AMP3-1614770-2
|
Heilind Electronics | BDS 2 A 250 4K7 10% | Americas - 0 in Stock |
|
$166.4461 / $168.9304 | Buy Now |
|
Onlinecomponents.com | BDS 2 A 250 4K7 10% | 0 |
|
$140.5000 / $384.8200 | Buy Now |
DISTI #
AMP3-1614770-2
|
Interstate Connecting Components | BDS 2 A 250 4K7 10% | 0 |
|
$166.4461 / $168.9304 | Buy Now |
DISTI #
3-1614770-2
|
Avnet Abacus | Resistor, 4.7 kOhm, � 10%, 250 W, Thick Film, Power, Screw (Alt: 3-1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BDS 2 A 250 4K7 10% | 0 |
|
$140.5000 / $384.8200 | Buy Now |
Part Details for 3-1614770-2
3-1614770-2 CAD Models
3-1614770-2 Part Data Attributes
|
3-1614770-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1614770-2
TE Connectivity
Fixed Resistor, Thick Film, 250W, 4700ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 67mm x 60.25mm x 36mm | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% |