Part Details for 3-1616157-1 by TE Connectivity
Overview of 3-1616157-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1616157-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-1616157-1-ND
|
DigiKey | 14040020=TERMINAL ASSY. Min Qty: 3 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
844-3-1616157-1-ND
|
DigiKey | 14040020=TERMINAL ASSY. Min Qty: 3 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,249.8033 | Buy Now |
DISTI #
3-1616157-1
|
Avnet Americas | - Bulk (Alt: 3-1616157-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP3-1616157-1
|
Heilind Electronics | 14040020=TERMINAL ASSY. | Americas - 0 in Stock |
|
$1,152.0900 / $1,280.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,117.7800 / $1,201.8600 | Buy Now | |
DISTI #
AMP3-1616157-1
|
Interstate Connecting Components | 14040020=TERMINAL ASSY. | 0 |
|
$1,152.0900 / $1,280.1000 | Buy Now |
DISTI #
000000000005739245
|
Sager | Relay Sockets & Hardware 14040020=TERMINAL ASSY. Min Qty: 1 | 0 |
|
$1,120.0900 / $1,244.5400 | Buy Now |
|
Master Electronics | 0 |
|
$1,117.7800 / $1,201.8600 | Buy Now |