Part Details for 3-1623707-4 by TE Connectivity
Overview of 3-1623707-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1623707-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-1623707-4
|
Heilind Electronics | TRIMMABLE 0805 0/-10% 39K SC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP3-1623707-4
|
Interstate Connecting Components | TRIMMABLE 0805 0/-10% 39K SC | 0 |
|
Buy Now |