Part Details for 3-1624112-6 by TE Connectivity
Results Overview of 3-1624112-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1624112-6 Information
3-1624112-6 by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 3-1624112-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3-1624112-6
|
Avnet Americas | Wirewound Inductor, 6.2 nH, 83 Milliohm, ? 5%, 4.8 GHz, 760 mA, 0402 [1005 Metric] - Tape and Reel (Alt: 3-1624112-6) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.2231 / $0.2503 | Buy Now |
|
DISTI #
279-3-1624112-6
|
Mouser Electronics | RF Inductors - SMD 6.2nH 760mA 4.8MHz RoHS: Compliant | 864 |
|
$0.2300 / $0.5000 | Buy Now |
|
DISTI #
70064070
|
RS | INDUCTOR, HIGH FREQUENCY, IND 6200 PH, TOL 5%, CUR-RTG 0.76 A, SMT, 0402 Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5000 | RFQ |
|
DISTI #
AMP3-1624112-6
|
Heilind Electronics | 3650 0402 6.2NH 5% 2K RL | Americas - 0 in Stock |
|
$0.2478 / $0.2696 | Buy Now |
|
|
Onlinecomponents.com | 3650 0402 6.2nH 5% 2K RL COO: China RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
|
DISTI #
AMP3-1624112-6
|
Interstate Connecting Components | 3650 0402 6.2NH 5% 2K RL | 0 |
|
$0.2478 / $0.2696 | Buy Now |
|
DISTI #
000000000002339196
|
Sager | RF Inductors - SMD 6.2nH 760mA 4.8MHz Min Qty: 2000 | 0 |
|
$0.2433 / $0.2503 | Buy Now |
|
DISTI #
3-1624112-6
|
Avnet Abacus | Wirewound Inductor 62 nH 83 Milliohm 5 48 GHz 760 mA 0402 1005 Metric (Alt: 3-1624112-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
3-1624112-6
|
Avnet Asia | Wirewound Inductor, 6.2 nH, 83 Milliohm, ? 5%, 4.8 GHz, 760 mA, 0402 [1005 Metric] (Alt: 3-1624112-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ | |
|
|
Master Electronics | 3650 0402 6.2nH 5% 2K RL COO: China RoHS: Compliant | 0 |
|
$0.2063 / $0.2540 | Buy Now |
US Tariff Estimator: 3-1624112-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3-1624112-6
3-1624112-6 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-1624112-6 Part Data Attributes
|
|
3-1624112-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1624112-6
TE Connectivity
1 ELEMENT, 0.0062uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, 0402 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 12 Weeks, 3 Days | |
| Case/Size Code | 0402 | |
| DC Resistance | 0.083 Ω | |
| Inductance-Nom (L) | 0.0062 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Quality Factor-Min (at L-nom) | 20 | |
| Rated Current-Max | 0.76 A | |
| Self Resonance Frequency | 4800 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% |
3-1624112-6 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.2 in-lbs) to ensure secure connections.
-
Yes, the 3-1624112-6 connector is designed to withstand vibrations up to 10g (10-2000 Hz) and is suitable for use in high-vibration environments.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate wire sizes from AWG 18 to AWG 26 with the use of appropriate wire adapters or terminals.
-
The 3-1624112-6 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
-
The connector is designed to meet IP67 standards, providing protection against dust and water ingress. However, it's recommended to consult TE Connectivity's environmental testing reports and application notes for specific guidance on using the connector in harsh environments.