-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 22000ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8089
|
Newark | Potentiometers Mcu 22K 10% 1Pl |Amp Te Connectivity 3-1625931-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $18.6600 | Buy Now |
DISTI #
A105728-ND
|
DigiKey | POT 22K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
48 In Stock |
|
$17.3834 / $26.9200 | Buy Now |
DISTI #
3-1625931-2
|
Avnet Americas | Rotary Potentiometer, Cermet, 22 kOhm, 1Turn, Linear, 2 W, ? 10% - Tape and Reel (Alt: 3-1625931-2) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 24 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$13.8900 | Buy Now |
DISTI #
AMP3-1625931-2
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP3-1625931-2 | Americas - 0 in Stock |
|
$16.3295 / $16.5733 | Buy Now |
|
Onlinecomponents.com | MCU 22K 10% 1"PL RoHS: Compliant |
24 Partner Stock |
|
$14.0600 / $30.8100 | Buy Now |
DISTI #
AMP3-1625931-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP3-1625931-2 | 0 |
|
$16.3295 / $16.5733 | Buy Now |
DISTI #
3-1625931-2
|
Avnet Abacus | Rotary Potentiometer, Cermet, 22 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 3-1625931-2) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100255875
|
Chip1Stop | Res Cermet POT 22K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (19.05 X 33mm) Pin Panel Mount/Through Hole RoHS: Compliant | 24 |
|
$22.6000 | Buy Now |
|
Master Electronics | MCU 22K 10% 1"PL RoHS: Compliant |
24 Partner Stock |
|
$14.0600 / $30.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1625931-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1625931-2
TE Connectivity
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 2W, 22000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 12.7mm x 19.05mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |