Part Details for 3-1625958-3 by TE Connectivity
Overview of 3-1625958-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1625958-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1625958-3
|
Avnet Americas | Res Thick Film 500K Ohm 1% 2W ±100ppm/°C Molded RDL Thru-Hole - Tape and Reel (Alt: 3-1625958-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 47 Weeks, 5 Days Container: Reel | 0 |
|
$4.8361 / $5.4601 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 48 Weeks Container: Box | 0Box |
|
$4.8800 | Buy Now |
DISTI #
AMP3-1625958-3
|
Heilind Electronics | HB01RE 500K 1% 100PPM | Americas - 0 in Stock |
|
$5.7355 / $5.8211 | Buy Now |
|
Onlinecomponents.com | HB01RE 500K 1% 100PPM RoHS: Compliant | 0 |
|
$4.8400 / $13.2600 | Buy Now |
DISTI #
77830947
|
Verical | Res Thick Film 500K Ohm 1% 2W ±100ppm/°C Epoxy RDL Loose/Tray Min Qty: 13 Package Multiple: 1 | Americas - 408 |
|
$7.3643 | Buy Now |
DISTI #
AMP3-1625958-3
|
Interstate Connecting Components | HB01RE 500K 1% 100PPM | 0 |
|
$5.7355 / $5.8211 | Buy Now |
DISTI #
3-1625958-3
|
Avnet Abacus | Res High Voltage Thick Film 500k Ohm 1% 2W �100ppm/�C Epoxy Tray (Alt: 3-1625958-3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1625958-3
|
Avnet Abacus | Res High Voltage Thick Film 500k Ohm 1% 2W �100ppm/�C Epoxy Tray (Alt: 3-1625958-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403366439
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: No | 408 |
|
$6.8100 / $7.2800 | Buy Now |
|
Master Electronics | HB01RE 500K 1% 100PPM RoHS: Compliant | 0 |
|
$4.8400 / $13.2600 | Buy Now |
Part Details for 3-1625958-3
3-1625958-3 CAD Models
3-1625958-3 Part Data Attributes
|
3-1625958-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1625958-3
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 500000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 26.5mm x 3mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7500 V |