-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 2.2ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8091
|
Newark | Wirewound Resistors - Chassis Mount Hsa25 2R2 5% |Amp Te Connectivity 3-1625971-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $6.7400 | Buy Now |
DISTI #
3-1625971-3
|
Avnet Americas | Res Wirewound 2.2 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1625971-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8582 / $2.2361 | Buy Now |
|
Future Electronics | HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.8600 | Buy Now |
DISTI #
AMP3-1625971-3
|
Heilind Electronics | HSA25 2R2 5% | Americas - 150 in Stock |
|
$2.2012 / $2.4227 | Buy Now |
|
Onlinecomponents.com | HSA25 2R2 5% RoHS: Compliant |
1348 In Stock |
|
$1.9100 / $3.6600 | Buy Now |
DISTI #
62988609
|
Verical | Res Wirewound 2.2Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 1340 |
|
$2.4168 / $4.8477 | Buy Now |
DISTI #
77348672
|
Verical | Res Wirewound 2.2Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 156 |
|
$3.1970 / $3.7937 | Buy Now |
DISTI #
AX25WR-2R2
|
TME | Resistor: wire-wound, with heatsink, screw, 2.2Ω, 25W, ±5% Min Qty: 1 | 156 |
|
$2.0600 / $3.0600 | Buy Now |
DISTI #
AMP3-1625971-3
|
Interstate Connecting Components | HSA25 2R2 5% | 50 |
|
$2.2012 / $2.4227 | Buy Now |
DISTI #
TE Connectivity 3-1625971-3
|
PEI Genesis | Fixed Resistor, Wire Wound, | 1348 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1625971-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1625971-3
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 2.2ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |