-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 150W, 510ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3150
|
Newark | Wirewound Resistors-Chassis Mount Hsc150 510R 5% |Amp Te Connectivity 3-1630012-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.3300 / $29.3500 | Buy Now |
DISTI #
3-1630012-5
|
Avnet Americas | Resistor, 510 Ohm, ? 5%, 150 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1630012-5) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 5 Lead time: 17 Weeks Container: Box | 0Box |
|
$11.5100 | Buy Now |
DISTI #
AMP3-1630012-5
|
Heilind Electronics | HSC150 510R 5% | Americas - 0 in Stock |
|
$11.9972 / $14.6148 | Buy Now |
|
Onlinecomponents.com | HSC150 510R 5% RoHS: Compliant |
25 In Stock |
|
$9.5700 / $15.2100 | Buy Now |
DISTI #
69279108
|
Verical | Res Wirewound 510Ohm 5% 150W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$23.0200 | Buy Now |
DISTI #
316300125-TEC
|
TME | 3-1630012-5 Min Qty: 5 | 5 |
|
$25.2120 / $25.2137 | Buy Now |
DISTI #
AMP3-1630012-5
|
Interstate Connecting Components | HSC150 510R 5% | 0 |
|
$11.9972 / $14.6148 | Buy Now |
DISTI #
3-1630012-5
|
Avnet Abacus | Resistor, 510 Ohm, � 5%, 150 W, Wirewound, Power, Solder Lug (Alt: 3-1630012-5) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100255699
|
Chip1Stop | Res Wirewound 510 Ohm 5% 150W ±30ppm/C Aluminum Housed AXL Flange Mount RoHS: Compliant | 5 |
|
$29.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1630012-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1630012-5
TE Connectivity
Fixed Resistor, Wire Wound, 150W, 510ohm, 2500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |