-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 200W, 1800ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1630019-1
|
Avnet Americas | Res Wirewound 1.8K Ohm 5% 200W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1630019-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
279-3-1630019-1
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC200 1K8 5% RoHS: Compliant | 0 |
|
$41.3000 / $50.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Container: Box | 0Box |
|
$28.3400 | Buy Now |
DISTI #
AMP3-1630019-1
|
Heilind Electronics | HSC200 1K8 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSC200 1K8 5% RoHS: Compliant | 0 |
|
$26.3500 / $39.9000 | Buy Now |
DISTI #
HSC2001K8J
|
TTI | Wirewound Resistors - Chassis Mount HSC200 1K8 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$27.7100 / $32.7900 | Buy Now |
DISTI #
3-1630019-1
|
Avnet Americas | Res Wirewound 1.8K Ohm 5% 200W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1630019-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
AMP3-1630019-1
|
Interstate Connecting Components | HSC200 1K8 5% | 0 |
|
Buy Now | |
DISTI #
3-1630019-1
|
Avnet Abacus | Res Wirewound 1.8K Ohm 5% 200W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 3-1630019-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC200 1K8 5% RoHS: Compliant | 0 |
|
$26.3500 / $39.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1630019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1630019-1
TE Connectivity
Fixed Resistor, Wire Wound, 200W, 1800ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |