-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 250W, 200ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1557
|
Newark | Wirewound Resistors-Chassis Mount Hsc250 200R 5% |Cgs Te Connectivity 3-1630024-7 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0000 / $88.0700 | Buy Now |
DISTI #
3-1630024-7
|
Avnet Americas | Resistor, 200 Ohm, ± 5%, 250 W, Wirewound, Power, Screw - Tape and Reel (Alt: 3-1630024-7) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$36.4377 / $43.8487 | Buy Now |
DISTI #
279-3-1630024-7
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC250 200R 5% RoHS: Compliant | 0 |
|
$56.2700 / $68.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks Container: Box | 0Box |
|
$38.6000 | Buy Now |
DISTI #
AMP3-1630024-7
|
Heilind Electronics | HSC250 200R 5% | Americas - 0 in Stock |
|
$45.4108 / $46.7869 | Buy Now |
|
Onlinecomponents.com | HSC250 200R 5% RoHS: Compliant |
16 In Stock |
|
$37.8400 / $53.9200 | Buy Now |
DISTI #
62989752
|
Verical | Res Wirewound 200Ohm 5% 250W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 16 |
|
$58.7176 / $67.6537 | Buy Now |
DISTI #
HSC250200RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC250 200R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$36.8600 / $41.8500 | Buy Now |
DISTI #
AMP3-1630024-7
|
Interstate Connecting Components | HSC250 200R 5% | 0 |
|
$45.4108 / $46.7869 | Buy Now |
DISTI #
TE Connectivity 3-1630024-7
|
PEI Genesis | Fixed Resistor, Wire Wound, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1630024-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1630024-7
TE Connectivity
Fixed Resistor, Wire Wound, 250W, 200ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2200 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 163mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |