3-1658012-2
TE Connectivity
Description: MSB0.80RC-ASY56DP,-,10,VCTY

Overview of 3-1658012-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 3-1658012-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X0230
Newark Msb0.80Rc-Asy56Dp,-,10,vcty Rohs Compliant: Yes |Amp Te Connectivity 3-1658012-2 RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $10.1900
  • 500 $9.7400
$9.7400 / $10.1900 Buy Now
DISTI # 36AC3159
Newark Msb0.80Rc-Asy56Dp,-,10,vcty Rohs Compliant: Yes |Amp Te Connectivity 3-1658012-2 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.3000
$11.3000 Buy Now
DISTI # A120662-ND
DigiKey CONN DIFF ARRAY RCP 56P SMD GOLD Min Qty: 320 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 320 $11.7155
$11.7155 Buy Now
DISTI # 3-1658012-2
Avnet Americas Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST SMD Tray - Trays (Alt: 3-1658012-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Tray 0
  • 320 $8.9227
$8.9227 Buy Now
DISTI # 571-3-1658012-2
Mouser Electronics Board to Board & Mezzanine Connectors MSB0.80RC-ASY56DP-10 VCTR RoHS: Compliant 0
  • 320 $11.7100
  • 640 $11.4600
$11.4600 / $11.7100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 13 Weeks Container: Tray 0
Tray
  • 320 $8.7500
$8.7500 Buy Now
DISTI # AMP3-1658012-2
Heilind Electronics MSB0.80RC-ASY56DP,-,10,VCTY Americas - 0 in Stock
  • 320 $11.0979
  • 704 $10.9347
$10.9347 / $11.0979 Buy Now
Onlinecomponents.com MSB0.80RC-ASY56DP,-,10,VCTY RoHS: Compliant 0
  • 80 $19.3300
  • 160 $11.9000
  • 240 $9.4200
  • 320 $9.2300
$9.2300 / $19.3300 Buy Now
DISTI # AMP3-1658012-2
Interstate Connecting Components MSB0.80RC-ASY56DP,-,10,VCTY 0
  • 320 $11.0979
  • 704 $10.9347
$10.9347 / $11.0979 Buy Now
DISTI # 3-1658012-2
Avnet Abacus (Alt: 3-1658012-2) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MSB0.80RC-ASY56DP,-,10,VCTY RoHS: Compliant 0
  • 80 $19.3300
  • 160 $11.9000
  • 240 $9.4200
  • 320 $9.2300
$9.2300 / $19.3300 Buy Now

CAD Models for 3-1658012-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1658012-2 by TE Connectivity

3-1658012-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.285 inch
Body Depth
0.12 inch
Body Length
1.625 inch
Body/Shell Style
RECEPTACLE
Characteristic Impedance
100 Ω
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
675VAC V
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.032 inch
Mating Contact Row Spacing
0.136 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.7404 mm
Panel Mount
NO
Plating Thickness
9.8425u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
9.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
56
UL Flammability Code
94V-0
Want to compare parts?
  1. 3-1658012-2
    TE Connectivity
    MSB0.80RC-ASY56DP,-,10,VCTY
    VS

Alternate Parts for 3-1658012-2

This table gives cross-reference parts and alternative options found for 3-1658012-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1658012-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-1658071-2 Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 3-1658012-2 vs 3-1658071-2
1-1658071-2 Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 3-1658012-2 vs 1-1658071-2
3-1658062-2 Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 3-1658012-2 vs 3-1658062-2
1-1658062-2 Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 3-1658012-2 vs 1-1658062-2
1-1658012-2 MSB0.80RC-ASY56DP,-,10,VCTY TE Connectivity 3-1658012-2 vs 1-1658012-2
7-1658071-2 Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 3-1658012-2 vs 7-1658071-2
5-1658071-2 Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 3-1658012-2 vs 5-1658071-2
1-1658043-2 MSB0.80RC-ASY56DP,-,F,VCTY TE Connectivity 3-1658012-2 vs 1-1658043-2
7-1658062-2 Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 3-1658012-2 vs 7-1658062-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1658012-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1658012-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1658012-2 would you like to use for your alert(s)?
  • Please alert me when 3-1658012-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1658012-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1658012-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1658012-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1658012-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1658012-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: