-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0256
|
Newark | Msb0.80Rc-Asy28Dp, gp,30,vcty Rohs Compliant: Yes |Amp Te Connectivity 3-1658462-1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 / $9.5200 | Buy Now |
DISTI #
36AC3176
|
Newark | Msb0.80Rc-Asy28Dp, gp,30,vcty Rohs Compliant: Yes |Amp Te Connectivity 3-1658462-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 | Buy Now |
DISTI #
A120667-ND
|
DigiKey | CONN DIFF ARRAY RCP 28P SMD GOLD Min Qty: 480 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.3119 | Buy Now |
DISTI #
3-1658462-1
|
Avnet Americas | Conn Mictor SB Connector RCP 28 POS 0.8mm Solder ST SMD Tray (Alt: 3-1658462-1) RoHS: Compliant Min Qty: 480 Package Multiple: 96 | 0 |
|
$7.3911 / $8.8944 | Buy Now |
DISTI #
571-3-1658462-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSB0.80RC-ASY28DP, GP,30,VCTY RoHS: Compliant | 0 |
|
$9.1400 / $9.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 96 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$7.3700 | Buy Now |
DISTI #
AMP3-1658462-1
|
Heilind Electronics | MSB0.80RC-ASY28DP,GP,30,VCTY | Americas - 0 in Stock |
|
$9.2113 / $9.3488 | Buy Now |
|
Onlinecomponents.com | MSB0.80RC-ASY28DP,GP,30,VCTY RoHS: Compliant | 0 |
|
$7.7800 / $21.3000 | Buy Now |
DISTI #
AMP3-1658462-1
|
Interstate Connecting Components | MSB0.80RC-ASY28DP,GP,30,VCTY | 0 |
|
$9.2113 / $9.3488 | Buy Now |
DISTI #
TE Connectivity 3-1658462-1
|
PEI Genesis | Board Stacking Connector 28 C | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1658462-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1658462-1
TE Connectivity
Board Stacking Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.838 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.136 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |