-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-2000MLF=FSKT IDC S 20 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1558
|
Newark | Headers & Wire Housings Fskt Idc S 20 30Au |Buchanan Te Connectivity 3-1658526-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$8.7600 / $12.4700 | Buy Now |
DISTI #
54M6396
|
Newark | 609-2000Mlf=Fskt Idc S 20 30Au |Amp Te Connectivity 3-1658526-0 Min Qty: 1470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 | Buy Now |
DISTI #
2266-3-1658526-0-ND
|
DigiKey | CONN RCPT 20P IDC 28-30AWG GOLD Min Qty: 10 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
400 In Stock |
|
$7.2500 / $7.6700 | Buy Now |
DISTI #
A113433-ND
|
DigiKey | CONN RCPT 20P IDC 28-30AWG GOLD Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1121 | Buy Now |
DISTI #
3-1658526-0
|
Avnet Americas | Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 3-1658526-0) RoHS: Compliant Min Qty: 1470 Package Multiple: 1470 Container: Bulk | 0 |
|
$6.2370 / $7.0417 | Buy Now |
DISTI #
571-3-1658526-0
|
Mouser Electronics | Headers & Wire Housings FSKT IDC S 20 30AU RoHS: Compliant | 0 |
|
$7.1900 | Order Now |
DISTI #
AMP3-1658526-0
|
Heilind Electronics | 609-2000MLFFSKT IDC S 20 30AU | Americas - 0 in Stock |
|
$7.3968 | Buy Now |
|
Onlinecomponents.com | 609-2000MLF=FSKT IDC S 20 30AU RoHS: Compliant |
400 Partner Stock |
|
$6.5700 / $19.3000 | Buy Now |
DISTI #
AMP3-1658526-0
|
Interstate Connecting Components | 609-2000MLFFSKT IDC S 20 30AU | 0 |
|
$7.3968 | Buy Now |
DISTI #
3-1658526-0
|
Avnet Abacus | Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount (Alt: 3-1658526-0) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1658526-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1658526-0
TE Connectivity
609-2000MLF=FSKT IDC S 20 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1658526-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1658526-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHG-2020 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET | 3M Electronics | 3-1658526-0 vs CHG-2020 |
842-812-2002-6AAH | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 3-1658526-0 vs 842-812-2002-6AAH |
MMSDT-10-20-L-36.00-S-K-M | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 3-1658526-0 vs MMSDT-10-20-L-36.00-S-K-M |
842-812-2044-6AA | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 3-1658526-0 vs 842-812-2044-6AA |
HLE-110-02-G-DV-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 3-1658526-0 vs HLE-110-02-G-DV-TR |
SFM-110-02-L-D-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 3-1658526-0 vs SFM-110-02-L-D-K-FR |
S2SDT-10-24-L-07.00-SS | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | 3-1658526-0 vs S2SDT-10-24-L-07.00-SS |
E842-812-2003-6AAH | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 3-1658526-0 vs E842-812-2003-6AAH |
CLH-110-L-D-BE-LC | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 3-1658526-0 vs CLH-110-L-D-BE-LC |
E842-812-2036-118 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 3-1658526-0 vs E842-812-2036-118 |