-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1718806-1-ND
|
DigiKey | Automotive Connectors 5POS, MCON Min Qty: 80 Container: Tray MARKETPLACE PRODUCT |
6190 In Stock |
|
$0.8300 / $0.8900 | Buy Now |
DISTI #
17-3-1718806-1-ND
|
DigiKey | 5POS, MCON 1.2 LL REC SEALED Min Qty: 8000 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7345 | Buy Now |
DISTI #
3-1718806-1
|
Avnet Americas | 5POS, MCON 1.2 LL REC SEALED - Bulk (Alt: 3-1718806-1) Min Qty: 8000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7331 / $0.8029 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 1000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.7010 | Buy Now |
DISTI #
AMP3-1718806-1
|
Heilind Electronics | 5POS, MCON 1.2 LL REC SEALED | Americas - 0 in Stock |
|
$0.8556 / $0.8684 | Buy Now |
|
Onlinecomponents.com | 5POS, MCON 1.2 LL REC SEALED RoHS: Compliant |
6190 Partner Stock |
|
$0.7860 / $0.9720 | Buy Now |
DISTI #
317188061-TEC-0
|
TME | 3-1718806-1 Min Qty: 54 | 6190 |
|
$0.6640 / $0.7869 | Buy Now |
DISTI #
AMP3-1718806-1
|
Interstate Connecting Components | 5POS, MCON 1.2 LL REC SEALED | 0 |
|
$0.8556 / $0.8684 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8047 |
|
RFQ | |
DISTI #
C1S114407819984
|
Chip1Stop | Automotive Relays RoHS: Compliant | 6190 |
|
$0.8170 / $0.9340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1718806-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1718806-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 5 |