-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141613-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 35000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8934 | Buy Now |
DISTI #
3-1734035-2
|
Avnet Americas | MINI USB,R/A,SMT,MATTE TIN,W/O - Bulk (Alt: 3-1734035-2) RoHS: Compliant Min Qty: 35000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9470 | Buy Now |
DISTI #
571-3-1734035-2
|
Mouser Electronics | USB Connectors MINI USB,R/A,SMT MATTE TIN,W/O MYLAR RoHS: Compliant | 0 |
|
$0.8930 | Order Now |
DISTI #
73775639
|
RS | Mini USB, R/A, SMT, matte tin, w/o mylar, USB Connectors | TE Connectivity 3-1734035-2 Min Qty: 35000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 | RFQ |
|
Future Electronics | R/A SMT MINI USB MATTE TIN w/o MYLAR RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.8950 / $0.9500 | Buy Now |
|
Future Electronics | R/A SMT MINI USB MATTE TIN w/o MYLAR RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
AMP3-1734035-2
|
Heilind Electronics | MINI USB,R/A,SMT,MATTE MY TIN,W/O | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mini USB,R/A,SMT,matte tin,w/o mylar RoHS: Compliant |
3490 In Stock |
|
$0.9620 / $1.0400 | Buy Now |
DISTI #
3-1734035-2
|
Avnet Americas | MINI USB,R/A,SMT,MATTE TIN,W/O - Bulk (Alt: 3-1734035-2) RoHS: Compliant Min Qty: 35000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9470 | Buy Now |
DISTI #
3-1734035-2
|
Avnet Americas | MINI USB,R/A,SMT,MATTE TIN,W/O - Bulk (Alt: 3-1734035-2) RoHS: Compliant Min Qty: 35000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734035-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734035-2
TE Connectivity
USB Connector, 5 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 3-1734035-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1734035-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1734035-1 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 3-1734035-2 vs 2-1734035-1 |
2-1734035-3 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 3-1734035-2 vs 2-1734035-3 |