3-1734261-8
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug

Overview of 3-1734261-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 3-1734261-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 22R0937
Newark 1.25 Wtb Plug Ra 30U" 8 Pos |Te Connectivity 3-1734261-8 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 3-1734261-8-ND
DigiKey CONN HEADER SMD R/A 8POS 1.25MM Min Qty: 24000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 24,000 $2.1830
$2.1830 Buy Now
DISTI # 3-1734261-8
Avnet Americas Conn High Performance Interconnect HDR 8 POS 1.25mm Solder RA SMD T/R - Tape and Reel (Alt: 3-1734261-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Container: Reel 0
RFQ
DISTI # 571-3-1734261-8
Mouser Electronics Headers & Wire Housings 1.25 WTB PLUG RA 30u 8 POS RoHS: Compliant 0
  • 1,000 $2.2100
  • 24,000 $2.2100
$2.2100 Order Now
Onlinecomponents.com 1.25 WTB PLUG RA 30U" 8 POS RoHS: Compliant 0
  • 6,000 $6.5000
  • 12,000 $3.3200
  • 18,000 $2.2600
  • 24,000 $2.2100
$2.2100 / $6.5000 Buy Now
Master Electronics 1.25 WTB PLUG RA 30U" 8 POS RoHS: Compliant 0
  • 6,000 $6.5000
  • 12,000 $3.3200
  • 18,000 $2.2600
  • 24,000 $2.2100
$2.2100 / $6.5000 Buy Now

CAD Models for 3-1734261-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1734261-8 by TE Connectivity

3-1734261-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Breadth
0.185 inch
Body Depth
0.136 inch
Body Length
0.602 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Rated Voltage
100 V
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Withdrawl Force-Min
.973 N
Want to compare parts?
  1. 3-1734261-8
    TE Connectivity
    Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
    VS

Alternate Parts for 3-1734261-8

This table gives cross-reference parts and alternative options found for 3-1734261-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1734261-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF14A-8P-1.25H(52) Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Hirose Electric Co Ltd 3-1734261-8 vs DF14A-8P-1.25H(52)
951108-8622-AR 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3-1734261-8 vs 951108-8622-AR
10114831-11108LF 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 8 POSITIONS, GOLD FLASH PLATING Amphenol Communications Solutions 3-1734261-8 vs 10114831-11108LF
155208-6402-RA 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 3-1734261-8 vs 155208-6402-RA
155208-6402-RA Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect 3-1734261-8 vs 155208-6402-RA
53780-0870 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT Molex 3-1734261-8 vs 53780-0870
155208-6303-RB Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect 3-1734261-8 vs 155208-6303-RB
155208-6403-RB 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 3-1734261-8 vs 155208-6403-RB
155208-6303-RA 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 3-1734261-8 vs 155208-6303-RA
155208-6402-RB 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT 3M Electronics 3-1734261-8 vs 155208-6402-RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1734261-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1734261-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1734261-8 would you like to use for your alert(s)?
  • Please alert me when 3-1734261-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1734261-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1734261-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1734261-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1734261-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1734261-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: