-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0938
|
Newark | Rcpt, 2.0Mm, 16P, vrt Mt, 8 Au", 2.6St Rohs Compliant: Yes |Te Connectivity 3-1734506-1 Min Qty: 12960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 | Buy Now |
DISTI #
A115164-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12987 In Stock |
|
$0.5747 / $1.0700 | Buy Now |
DISTI #
3-1734506-1
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 3-1734506-1) RoHS: Compliant Min Qty: 12960 Package Multiple: 270 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$0.6092 | Buy Now |
DISTI #
571-3-1734506-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2.0MM 16P VRT MT 8 Au 2.6ST RoHS: Compliant | 327 |
|
$0.6570 / $1.0700 | Buy Now |
DISTI #
V36:1790_11454942
|
Arrow Electronics | Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2410 | Americas - 11880 |
|
$0.5734 / $1.0563 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12960 Package Multiple: 270 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.5580 | Buy Now |
DISTI #
AMP3-1734506-1
|
Heilind Electronics | RCPT 2.0MM 16PVRT MT 8 Au 2.6ST | Americas - 0 in Stock |
|
$0.6761 | Buy Now |
|
Onlinecomponents.com | RCPT, 2.0MM, 16P,VRT MT, 8 Au", 2.6ST RoHS: Compliant | 0 |
|
$0.5890 / $1.6550 | Buy Now |
|
Bristol Electronics | 540 |
|
RFQ | ||
DISTI #
3-1734506-1
|
TTI | Board to Board & Mezzanine Connectors RCPT 2.0MM 16P VRT MT 8 Au 2.6ST RoHS: Compliant pbFree: Pb-Free Min Qty: 12960 Package Multiple: 270 Container: Each | Americas - 0 |
|
$0.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734506-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734506-1
TE Connectivity
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1734506-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1734506-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292240-2 | 1.5 MINI CT HYBRID DRAWER 16P | TE Connectivity | 3-1734506-1 vs 1-292240-2 |