Part Details for 3-1734506-8 by TE Connectivity
Overview of 3-1734506-8 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1734506-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1061
|
Newark | Connectors Rcpt 2.0Mm 30P Vrt Mt 8 Au 2.6St |Amp Te Connectivity 3-1734506-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2073 |
|
$1.8200 / $2.3300 | Buy Now |
DISTI #
74AJ9533
|
Newark | Conn, Rcpt, 30Pos, 2Row, 2Mm Rohs Compliant: Yes |Te Connectivity 3-1734506-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.8000 | Buy Now |
DISTI #
A115166-ND
|
DigiKey | CONN RCPT 30POS 0.079 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
4289 In Stock |
|
$1.1179 / $1.8500 | Buy Now |
DISTI #
3-1734506-8
|
Avnet Americas | Conn Wire to Board RCP 30 POS 2mm Solder ST Thru-Hole - Trays (Alt: 3-1734506-8) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Container: Tray | 0 |
|
$1.0407 / $1.1398 | Buy Now |
DISTI #
571-3-1734506-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2.0MM 30P VRT MT 8 Au 2.6ST RoHS: Compliant | 865 |
|
$1.1800 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Container: Box | 0Box |
|
$0.9720 | Buy Now |
DISTI #
AMP3-1734506-8
|
Heilind Electronics | RCPT 2.0MM 30PVRT MT 8 Au 2.6ST | Americas - 0 in Stock |
|
$0.8790 / $0.8921 | Buy Now |
|
Onlinecomponents.com | RCPT, 2.0MM, 30P,VRT MT, 8 Au", 2.6ST RoHS: Compliant |
8573 In Stock |
|
$1.7300 / $1.7900 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
3-1734506-8
|
TTI | Board to Board & Mezzanine Connectors RCPT 2.0MM 30P VRT MT 8 Au 2.6ST Min Qty: 7200 Package Multiple: 7200 Container: Each | Americas - 0 |
|
$0.9500 / $1.1700 | Buy Now |