-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1734592-0) FPC CONN. 0.5MM PITCH B/C, 30P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8102
|
Newark | Ffc & Fpc Connectors 0.5Mm Pitch B/C 30P |Amp Te Connectivity 3-1734592-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.7500 / $0.8500 | Buy Now |
DISTI #
64AH9630
|
Newark | Connector, Ffc/Fpc, 30Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 3-1734592-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 834 |
|
$1.0800 / $1.3900 | Buy Now |
DISTI #
64AH9631
|
Newark | Connector, Ffc/Fpc, 30Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 3-1734592-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
A100290CT-ND
|
DigiKey | CONN FPC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
909 In Stock |
|
$0.7187 / $1.3400 | Buy Now |
DISTI #
3-1734592-0
|
Avnet Americas | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 3-1734592-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 5 Days Container: Reel | 1000010000 Factory Stock |
|
$0.5224 | Buy Now |
DISTI #
571-3-1734592-0
|
Mouser Electronics | FFC & FPC Connectors 0.5mm PITCH B/C 30P RoHS: Compliant | 2702 |
|
$0.8220 / $1.5600 | Buy Now |
DISTI #
V36:1790_11455003
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Tape RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2210 | Americas - 10000 |
|
$0.5988 | Buy Now |
DISTI #
V72:2272_11455003
|
Arrow Electronics | Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2116 Container: Cut Strips | Americas - 6042 |
|
$0.6048 / $0.6418 | Buy Now |
|
Future Electronics | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Future Electronics | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734592-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734592-0
TE Connectivity
(3-1734592-0) FPC CONN. 0.5MM PITCH B/C, 30P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 0.804 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.5 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 3-1734592-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1734592-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMSA-9639S-30Y800 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, | Iriso Electronics Co Ltd | 3-1734592-0 vs IMSA-9639S-30Y800 |
DS1020-09-30VBT1A-R | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | Ningbo connfly electronic CO LTD | 3-1734592-0 vs DS1020-09-30VBT1A-R |
IMSA-11501S-30B-GFN1 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, | Iriso Electronics Co Ltd | 3-1734592-0 vs IMSA-11501S-30B-GFN1 |