-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5 FPC VT ZIF Type-B 36 CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1734741-6
|
Avnet Americas | FPC Connector Socket 36 Position Straight Surface Mount - Tape and Reel (Alt: 3-1734741-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0932 | Buy Now |
DISTI #
571-3-1734741-6
|
Mouser Electronics | FFC & FPC Connectors .5 FPC VT ZIF Type-B 36 CONT RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
73775646
|
RS | .5 FPC VT ZIF Type-B 36 CONT, FPC Connectors | TE Connectivity 3-1734741-6 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6740 | RFQ |
|
Future Electronics | .5 FPC VT ZIF Type-B 36 CONT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Future Electronics | .5 FPC VT ZIF Type-B 36 CONT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
AMP3-1734741-6
|
Heilind Electronics | .5 FPC VT ZIF TYPE-B 36 CONT | Americas - 0 in Stock |
|
$1.3554 / $1.7620 | Buy Now |
|
Onlinecomponents.com | .5 FPC VT ZIF Type-B 36 CONT RoHS: Compliant | 0 |
|
$1.0500 / $3.0700 | Buy Now |
DISTI #
3-1734741-6
|
Avnet Americas | FPC Connector Socket 36 Position Straight Surface Mount - Tape and Reel (Alt: 3-1734741-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0932 | Buy Now |
DISTI #
AMP3-1734741-6
|
Interstate Connecting Components | .5 FPC VT ZIF TYPE-B 36 CONT | 0 |
|
$1.3554 / $1.7620 | Buy Now |
|
Master Electronics | .5 FPC VT ZIF Type-B 36 CONT RoHS: Compliant | 0 |
|
$1.0500 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1734741-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1734741-6
TE Connectivity
.5 FPC VT ZIF Type-B 36 CONT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.15 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.933 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |