-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R17H.5,200,30/Sn,TU,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8105
|
Newark | 0.8Fh, r17H.5,200,30/Sn, tu, sc |Amp Te Connectivity 3-1735481-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7900 | Buy Now |
DISTI #
17-3-1735481-0-ND
|
DigiKey | 0.8FH,R17H.5,200,30/SN,TU,SC Min Qty: 1200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$99.8581 | Buy Now |
DISTI #
3-1735481-0
|
Avnet Americas | 0.8FH,R17H.5,200,30/SN,TU,SC - Rail/Tube (Alt: 3-1735481-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 17 Weeks, 2 Days Container: Tube | 0 |
|
$99.0592 / $111.8410 | Buy Now |
DISTI #
571-3-1735481-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH,R17H.5,200,30 Sn,TU,SC | 0 |
|
$114.1300 | Order Now |
DISTI #
73775654
|
RS | 0.8FH, R17H.5,200,30/Sn, TU, SC, PCB Headers and Receptacles | TE Connectivity 3-1735481-0 Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$165.7300 | RFQ |
|
Future Electronics | 0.8FH,R17H.5,200,30/Sn,TU,SC RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$96.8300 | Buy Now |
DISTI #
AMP3-1735481-0
|
Heilind Electronics | 0.8FH,R17H.5,200,30/SN,TU,SC | Americas - 0 in Stock |
|
$117.4801 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R17H.5,200,30/Sn,TU,SC RoHS: Compliant | 0 |
|
$101.2500 / $297.1800 | Buy Now |
DISTI #
3-1735481-0
|
TTI | Board to Board & Mezzanine Connectors 0.8FH,R17H.5,200,30 Sn,TU,SC Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$96.8300 | Buy Now |
DISTI #
AMP3-1735481-0
|
Interstate Connecting Components | 0.8FH,R17H.5,200,30/SN,TU,SC | 0 |
|
$117.4801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1735481-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1735481-0
TE Connectivity
0.8FH,R17H.5,200,30/Sn,TU,SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1735481-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1735481-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-5179009-0 | 0.8FH,R09H.5,200,08/Sn,TU | TE Connectivity | 3-1735481-0 vs 6-5179009-0 |
3-1735482-0 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-1735481-0 vs 3-1735482-0 |
1-1735481-0 | 0.8FH,R17H.5,200,08/Sn,TU,SC | TE Connectivity | 3-1735481-0 vs 1-1735481-0 |
1-5353999-0 | 0.8FH,R05H.5,200,30/Sn,TR,SC | TE Connectivity | 3-1735481-0 vs 1-5353999-0 |