-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0311
|
Newark | 04P Mta100 Hdr Assy Sm 30Au W |Te Connectivity 3-1744400-4 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.5500 | Buy Now |
DISTI #
3-1744400-4-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 900 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5604 | Buy Now |
DISTI #
3-1744400-4
|
Avnet Americas | 04P MTA100 HDR ASSY SM 30AU W - Bulk (Alt: 3-1744400-4) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8696 / $2.2499 | Buy Now |
DISTI #
571-3-1744400-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA100 HDR ASSY SM 30AU W RoHS: Compliant | 0 |
|
$2.2700 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
DISTI #
AMP3-1744400-4
|
Heilind Electronics | 04P MTA100 HDR ASSY SM 30AU W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 04P MTA100 HDR ASSY SM 30AU W RoHS: Compliant | 0 |
|
$1.9700 / $4.1200 | Buy Now |
DISTI #
3-1744400-4
|
Avnet Americas | 04P MTA100 HDR ASSY SM 30AU W - Bulk (Alt: 3-1744400-4) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8696 / $2.2499 | Buy Now |
DISTI #
3-1744400-4
|
Avnet Americas | 04P MTA100 HDR ASSY SM 30AU W - Bulk (Alt: 3-1744400-4) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8696 / $2.2499 | Buy Now |
DISTI #
AMP3-1744400-4
|
Interstate Connecting Components | 04P MTA100 HDR ASSY SM 30AU W | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1744400-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1744400-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.159 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1744400-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1744400-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647008-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-1744400-4 vs 3-647008-4 |
3-647010-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 3-1744400-4 vs 3-647010-4 |
3-647078-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-1744400-4 vs 3-647078-4 |
3-647295-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-1744400-4 vs 3-647295-4 |
3-647003-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, Green Insulator, Plug | TE Connectivity | 3-1744400-4 vs 3-647003-4 |
3-647167-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-1744400-4 vs 3-647167-4 |
3-647016-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-1744400-4 vs 3-647016-4 |
3-647108-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-1744400-4 vs 3-647108-4 |
3-641125-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 3-1744400-4 vs 3-641125-4 |
3-647017-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal, White Insulator, Plug | TE Connectivity | 3-1744400-4 vs 3-647017-4 |