Part Details for 3-1744525-9 by TE Connectivity
Overview of 3-1744525-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3-1744525-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0267
|
Newark | 3.96 Ep Hdr Assy 9P R/A, No 6,8 Pins |Amp Te Connectivity 3-1744525-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1305 |
|
$0.8060 | Buy Now |
DISTI #
2266-3-1744525-9-ND
|
DigiKey | 3.96 EP HDR ASSY 9P R/A, NO 6,8 Min Qty: 75 Lead time: 15 Weeks Container: Bag MARKETPLACE PRODUCT |
1305 In Stock |
|
$0.7800 / $0.9900 | Buy Now |
DISTI #
17-3-1744525-9-ND
|
DigiKey | 3.96 EP HDR ASSY 9P R/A, NO 6,8 Min Qty: 75 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5048 | Buy Now |
DISTI #
3-1744525-9
|
Avnet Americas | - Bulk (Alt: 3-1744525-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4905 | Buy Now |
DISTI #
571-3-1744525-9
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 9P R/A, NO 6,8 PINS RoHS: Compliant | 0 |
|
$0.4970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.4360 | Buy Now |
DISTI #
AMP3-1744525-9
|
Heilind Electronics | 3.96 EP HDR ASSY 9P R/A, NO 6, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Assembly Header Right Angle RoHS: Compliant |
1305 Partner Stock |
|
$0.4946 / $0.7436 | Buy Now |
DISTI #
54148089
|
Verical | Assembly Header Right Angle Min Qty: 68 Package Multiple: 1 | Americas - 1305 |
|
$0.7300 / $0.9300 | Buy Now |
DISTI #
3-1744525-9
|
Avnet Americas | - Bulk (Alt: 3-1744525-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4905 | Buy Now |
Part Details for 3-1744525-9
3-1744525-9 CAD Models
3-1744525-9 Part Data Attributes:
|
3-1744525-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1744525-9
TE Connectivity
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 0.322 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-1744525-9
This table gives cross-reference parts and alternative options found for 3-1744525-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1744525-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1744057-7 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-1744525-9 vs 2-1744057-7 |
1-1318300-7 | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-1744525-9 vs 1-1318300-7 |