Part Details for 3-1755074-2 by TE Connectivity
Overview of 3-1755074-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1755074-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1755074-2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$719.0550 | Buy Now |
DISTI #
3-1755074-2
|
Avnet Americas | 7012BHL=RLY,STD,ON,2P,240V,30M,L OPT - Bulk (Alt: 3-1755074-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$622.2848 / $748.8512 | Buy Now |
DISTI #
571-3-1755074-2
|
Mouser Electronics | Time Delay & Timing Relays 7012BHL=RLY,STD,ON, 2P,240V,30M,L OPT | 0 |
|
$703.1400 / $717.2400 | Order Now |
DISTI #
71993935
|
RS | Relay, 7012Bhl=Std, On, 2P, 240V, 30M, L Opt | TE Connectivity 3-1755074-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$906.9900 / $939.9400 | RFQ |
DISTI #
AMP3-1755074-2
|
Heilind Electronics | 7012BHL=RLY,STD,ON,2P,240V,30M | Americas - 0 in Stock |
|
$453.0465 / $791.0401 | Buy Now |
DISTI #
AMP3-1755074-2
|
Interstate Connecting Components | 7012BHL=RLY,STD,ON,2P,240V,30M | 0 |
|
$453.0465 / $791.0401 | Buy Now |
DISTI #
000000000002468989
|
Sager | Time Delay & Timing Relays 7012BHL=RLY,STD,ON, 2P,240V,30M,L OPT Min Qty: 1 | 0 |
|
$471.9200 / $769.0600 | Buy Now |
DISTI #
3-1755074-2
|
Avnet Abacus | (Alt: 3-1755074-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1755074-2
3-1755074-2 CAD Models
3-1755074-2 Part Data Attributes
|
3-1755074-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1755074-2
TE Connectivity
7012BHL=RLY,STD,ON,2P,240V,30M,L OPT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |