There are no models available for this part yet.
Overview of 3-1755142-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for 3-1755142-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-1755142-1
|
Avnet Americas | 7022QFI=RLY,STD,OFF,2P,12V,10M,I - Bulk (Alt: 3-1755142-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$610.4376 / $734.5944 | Buy Now | |
DISTI #
571-3-1755142-1
|
Mouser Electronics | Time Delay & Timing Relays 7022QFI=RLY,STD,OFF 2P,12V,10M,I RoHS: Not Compliant | 0 |
|
$713.9900 / $734.3100 | Order Now | |
DISTI #
AMP3-1755142-1
|
Heilind Electronics | 7022QFI=RLY,STD,OFF,2P,12V,10M | Americas - 0 in Stock |
|
$543.1860 / $775.9800 | Buy Now | |
Onlinecomponents.com | 7022QFI=RLY,STD,OFF,2P,12V,10M,I | 0 |
|
$602.0300 / $1,099.3100 | Buy Now | ||
DISTI #
AMP3-1755142-1
|
Interstate Connecting Components | 7022QFI=RLY,STD,OFF,2P,12V,10M | 0 |
|
$543.1860 / $775.9800 | Buy Now | |
DISTI #
000000000003948678
|
Sager | Time Delay & Timing Relays 7022QFI=RLY,STD,OFF 2P,12V,10M,I Min Qty: 1 | 0 |
|
$584.6800 / $754.4300 | Buy Now | |
DISTI #
3-1755142-1
|
Avnet Abacus | (Alt: 3-1755142-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 7022QFI=RLY,STD,OFF,2P,12V,10M,I | 0 |
|
$602.0300 / $1,099.3100 | Buy Now |
CAD Models for 3-1755142-1 by TE Connectivity
Part Data Attributes for 3-1755142-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
45 Weeks
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
114.8 X 65.3 X 71.9
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
OFF-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|