Part Details for 3-1755142-8 by TE Connectivity
Overview of 3-1755142-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1755142-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1755142-8
|
Avnet Americas | 7022WCTV=RLY,STD,OFF,2P,96V,15S,T,V - Bulk (Alt: 3-1755142-8) RoHS: Not Compliant Min Qty: 6 Package Multiple: 2 Lead time: 47 Weeks, 3 Days Container: Bulk | 0 |
|
$850.3198 / $1,023.2662 | Buy Now |
DISTI #
AMP3-1755142-8
|
Heilind Electronics | 7022WCTV=RLY,STD,OFF,2P,96V,15 | Americas - 0 in Stock |
|
$756.6480 / $1,080.9150 | Buy Now |
|
Onlinecomponents.com | 7022WCTV=RLY,STD,OFF,2P,96V,15S,T,V | 0 |
|
$805.0700 / $1,837.5600 | Buy Now |
DISTI #
AMP3-1755142-8
|
Interstate Connecting Components | 7022WCTV=RLY,STD,OFF,2P,96V,15 | 0 |
|
$756.6480 / $1,080.9150 | Buy Now |
DISTI #
000000000003837608
|
Sager | Time Delay & Timing Relays 7022WCTV=RLY,STD,OFF,2P,96V,15S,T,V Min Qty: 1 | 0 |
|
$814.4400 / $1,050.8900 | Buy Now |
DISTI #
3-1755142-8
|
Avnet Abacus | 7022WCTV=RLY,STD,OFF,2P,96V,15S,T,V (Alt: 3-1755142-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7022WCTV=RLY,STD,OFF,2P,96V,15S,T,V | 0 |
|
$805.0700 / $1,837.5600 | Buy Now |
Part Details for 3-1755142-8
3-1755142-8 CAD Models
3-1755142-8 Part Data Attributes
|
3-1755142-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1755142-8
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 47 Weeks, 3 Days | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |