Datasheets
3-178751-4 by: TE Connectivity

22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Part Details for 3-178751-4 by TE Connectivity

Overview of 3-178751-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3-178751-4

3-178751-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3-178751-4 Part Data Attributes

3-178751-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
3-178751-4 TE Connectivity 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature AMPMODU
Body Breadth 0.165 inch
Body Depth 0.059 inch
Body Length 0.89 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.059 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 22
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-178751-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-178751-4 by TE Connectivity

  • Please alert me when 3-178751-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3-178751-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-178751-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3-178751-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-178751-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-178751-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: