-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP U/P SGL ROW PLUG HSG 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0341
|
Newark | Amp U/P Sgl Row Plug Hsg 3P |Amp Te Connectivity 3-178842-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 | Buy Now |
DISTI #
3-178842-1-ND
|
DigiKey | CONN PLUG HSG 3POS 6.20MM Min Qty: 8000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2709 | Buy Now |
DISTI #
3-178842-1
|
Avnet Americas | AMP U/P SGL ROW PLUG HSG 3P - Bag (Alt: 3-178842-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.2560 / $0.2804 | Buy Now |
DISTI #
571-3-178842-1
|
Mouser Electronics | Headers & Wire Housings AMP U/P SGL ROW PLUG HSG 3P RoHS: Compliant | 0 |
|
$0.2770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2400 | Buy Now |
DISTI #
AMP3-178842-1
|
Heilind Electronics | AMP U/P SGL ROW PLUG HSG 3P | Americas - 0 in Stock |
|
$0.2449 / $0.2672 | Buy Now |
|
Onlinecomponents.com | AMP U/P SGL ROW PLUG HSG 3P RoHS: Compliant | 0 |
|
$0.2522 / $0.5283 | Buy Now |
DISTI #
AMP3-178842-1
|
Interstate Connecting Components | AMP U/P SGL ROW PLUG HSG 3P | 0 |
|
$0.2449 / $0.2672 | Buy Now |
|
Master Electronics | AMP U/P SGL ROW PLUG HSG 3P RoHS: Compliant | 0 |
|
$0.2522 / $0.5283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-178842-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-178842-1
TE Connectivity
AMP U/P SGL ROW PLUG HSG 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | |
Body Depth | 0.3 inch | |
Body Length | 0.69 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 6.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-178842-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-178842-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-178842-4 | AMP U/P SGL ROW PLUG HSG 3P | TE Connectivity | 3-178842-1 vs 3-178842-4 |