Part Details for 3-179016-8 by TE Connectivity
Overview of 3-179016-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-179016-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0404
|
Newark | 1.25Fp, p08,sl, b,n, tr,5.00,5.80 |Amp Te Connectivity 3-179016-8 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 | Buy Now |
DISTI #
3-179016-8-ND
|
DigiKey | CONN HEADER SMD 8POS 1.25MM Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4537 | Buy Now |
DISTI #
3937-3-179016-8TR-ND
|
DigiKey | CONN HEADER SMD 8POS 1.25MM Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-179016-8
|
Avnet Americas | Conn Board to Board 8 POS Solder ST Thru-Hole Reel - Tape and Reel (Alt: 3-179016-8) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4356 | Buy Now |
DISTI #
571-3-179016-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP P08 SL B N TR 5.0 05.80 RoHS: Compliant | 0 |
|
$0.5080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 12 Weeks | 0 |
|
$0.4280 | Buy Now |
DISTI #
AMP3-179016-8
|
Heilind Electronics | 1.25FP,P08,SL,B,N,TR,5.00,5.80 | Americas - 0 in Stock |
|
$0.5338 | Buy Now |
|
Onlinecomponents.com | 1.25mm Centerline F-P (Fine Pitch Connectors) RoHS: Compliant | 0 |
|
$0.4648 / $1.3068 | Buy Now |
DISTI #
AMP3-179016-8
|
Interstate Connecting Components | 1.25FP,P08,SL,B,N,TR,5.00,5.80 | 0 |
|
$0.5338 | Buy Now |
DISTI #
3-179016-8
|
Avnet Abacus | - Tape and Reel (Alt: 3-179016-8) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 3-179016-8
3-179016-8 CAD Models
3-179016-8 Part Data Attributes
|
3-179016-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-179016-8
TE Connectivity
8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |