-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT CRIMP-2 REC HSG 14P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0409
|
Newark | Ct Crimp-2 Rec Hsg 14P Blue |Amp Te Connectivity 3-179228-4 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 | Buy Now |
DISTI #
3-179228-4-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 15000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5040 | Buy Now |
DISTI #
3-179228-4
|
Avnet Americas | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 3-179228-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4838 | Buy Now |
DISTI #
571-3-179228-4
|
Mouser Electronics | Headers & Wire Housings CT CRIMP-2 REC HSG 14P BLUE RoHS: Compliant | 0 |
|
$0.5410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.4750 | Buy Now |
DISTI #
AMP3-179228-4
|
Heilind Electronics | CT CRIMP-2 REC HSG 14P BLUE | Americas - 0 in Stock |
|
$0.5930 | Buy Now |
|
Onlinecomponents.com | CT CRIMP-2 REC HSG 14P BLUE RoHS: Compliant | 0 |
|
$0.5160 / $1.4520 | Buy Now |
DISTI #
AMP3-179228-4
|
Interstate Connecting Components | CT CRIMP-2 REC HSG 14P BLUE | 0 |
|
$0.5930 | Buy Now |
DISTI #
3-179228-4
|
Avnet Abacus | (Alt: 3-179228-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT CRIMP-2 REC HSG 14P BLUE RoHS: Compliant | 0 |
|
$0.5160 / $1.4520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-179228-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-179228-4
TE Connectivity
CT CRIMP-2 REC HSG 14P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.181 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 3-179228-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-179228-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-179228-4 | CT CRIMP-2 REC HSG 14P BLACK | TE Connectivity | 3-179228-4 vs 7-179228-4 |