Part Details for 3-1804056-5 by TE Connectivity
Overview of 3-1804056-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1804056-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-1804056-5-ND
|
DigiKey | 5174-1-014=PUNCH, CUTOFF Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,590.2200 | Buy Now |
DISTI #
3-1804056-5-ND
|
DigiKey | 5174-1-014=PUNCH, CUTOFF Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,407.1500 | Buy Now |
DISTI #
3-1804056-5
|
Avnet Americas | 5174-1-014=PUNCH, CUTOFF - Bulk (Alt: 3-1804056-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,092.6800 / $1,314.9200 | Buy Now |
DISTI #
571-3-1804056-5
|
Mouser Electronics | Punches & Dies 5174-1-014 PUNCH, CUTOFF | 0 |
|
$1,363.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$1,129.2700 | Buy Now |
DISTI #
AMP3-1804056-5
|
Heilind Electronics | 5174-1-014=PUNCH, CUTOFF | Americas - 0 in Stock |
|
$1,250.1000 / $1,389.0001 | Buy Now |
|
Onlinecomponents.com | 5174-1-014 equal PUNCH, CUTOFF RoHS: Compliant |
11 Partner Stock |
|
$1,237.1400 / $1,330.1900 | Buy Now |
DISTI #
73555479
|
Verical | 5174-1-014 equal PUNCH, CUTOFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,226.9500 | Buy Now |
DISTI #
318040565-TEC
|
TME | 3-1804056-5 Min Qty: 1 | 3 |
|
$1,880.7295 | Buy Now |
DISTI #
AMP3-1804056-5
|
Interstate Connecting Components | 5174-1-014=PUNCH, CUTOFF | 0 |
|
$1,250.1000 / $1,389.0001 | Buy Now |
Part Details for 3-1804056-5
3-1804056-5 CAD Models
3-1804056-5 Part Data Attributes
|
3-1804056-5
TE Connectivity
Buy Now
|
Compare Parts:
3-1804056-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |