Part Details for 3-1825137-8 by TE Connectivity
Overview of 3-1825137-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1825137-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1530-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
156 In Stock |
|
$4.3631 / $6.5900 | Buy Now |
DISTI #
3-1825137-8
|
Avnet Americas | AMP3-1825137-8 - Bulk (Alt: 3-1825137-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.3041 / $3.9761 | Buy Now |
DISTI #
08R0900
|
Avnet Americas | AMP3-1825137-8 - Bulk (Alt: 08R0900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$4.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.5100 | Buy Now |
DISTI #
AMP3-1825137-8
|
Heilind Electronics | A105SYZB04 | Americas - 0 in Stock |
|
$3.9006 / $4.1793 | Buy Now |
|
Onlinecomponents.com | A105SYZB04 RoHS: Compliant |
7 In Stock |
|
$2.6900 / $5.1300 | Buy Now |
DISTI #
3-1825137-8
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.8100 / $3.7600 | Buy Now |
DISTI #
3-1825137-8
|
Avnet Americas | AMP3-1825137-8 - Bulk (Alt: 3-1825137-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.3041 / $3.9761 | Buy Now |
DISTI #
08R0900
|
Avnet Americas | AMP3-1825137-8 - Bulk (Alt: 08R0900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$4.7600 | Buy Now |
DISTI #
3-1825137-8
|
Avnet Americas | AMP3-1825137-8 - Bulk (Alt: 3-1825137-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.3041 / $3.9761 | Buy Now |
Part Details for 3-1825137-8
3-1825137-8 CAD Models
3-1825137-8 Part Data Attributes
|
3-1825137-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1825137-8
TE Connectivity
(3-1825137-8) A105SYZB04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
Alternate Parts for 3-1825137-8
This table gives cross-reference parts and alternative options found for 3-1825137-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1825137-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1825137-8 | Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Standard Type Actuator, Panel Mount | TE Connectivity | 3-1825137-8 vs 3-1825137-8 |