Part Details for 3-1871057-0 by TE Connectivity
Overview of 3-1871057-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3-1871057-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8123
|
Newark | Headers&wire Housings Rec Hsg 40P X Yellow |Amp Te Connectivity 3-1871057-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $3.0400 | Buy Now |
DISTI #
2266-3-1871057-0-ND
|
DigiKey | CONN RCPT HSG 40POS 2.00MM Min Qty: 75 Lead time: 37 Weeks Container: Box MARKETPLACE PRODUCT |
94234 In Stock |
|
$0.4500 / $0.9700 | Buy Now |
DISTI #
A120679-ND
|
DigiKey | CONN RCPT HSG 40POS 2.00MM Min Qty: 75 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9332 | Buy Now |
DISTI #
3-1871057-0
|
Avnet Americas | DYNAMIC D1100D REC HSG 40P X YELLOW - Bag (Alt: 3-1871057-0) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 34 Weeks, 6 Days Container: Bag | 0 |
|
$0.7503 | Buy Now |
DISTI #
571-3-1871057-0
|
Mouser Electronics | Headers & Wire Housings REC HSG 40P X YELLOW RoHS: Compliant | 1514 |
|
$0.8080 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 200 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.7500 | Buy Now |
DISTI #
AMP3-1871057-0
|
Heilind Electronics | DYNAMIC D1100D REC HSG 40P X Y | Americas - 0 in Stock |
|
$0.8560 / $0.9511 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D1100D REC HSG 40P X YELLOW RoHS: Compliant |
94234 Partner Stock |
|
$0.8000 / $0.9810 | Buy Now |
DISTI #
AMP3-1871057-0
|
Interstate Connecting Components | DYNAMIC D1100D REC HSG 40P X Y | 0 |
|
$0.8560 / $0.9511 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 122504 |
|
RFQ |
Part Details for 3-1871057-0
3-1871057-0 CAD Models
3-1871057-0 Part Data Attributes
|
3-1871057-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1871057-0
TE Connectivity
(3-1871057-0) DYNAMIC D1100D REC HSG 40P X YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |