-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3256
|
Newark | Gic 2.5 Hdr Tin Version 5P Yellow |Amp Te Connectivity 3-1871843-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
3-1871843-5-ND
|
DigiKey | CONN HEADER VERT 5POS 2.5MM Min Qty: 2400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3525 | Buy Now |
DISTI #
3-1871843-5
|
Avnet Americas | GIC 2.5 HDR TIN VERSION 5P YELLOW - Tape and Reel (Alt: 3-1871843-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Container: Reel | 0 |
|
$0.2758 | Buy Now |
DISTI #
571-3-1871843-5
|
Mouser Electronics | Headers & Wire Housings GIC 2.5 HDR TIN VERSION 5P YELLOW RoHS: Compliant | 0 |
|
$0.3520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 300 Container: Bag | 0Bag |
|
$0.2760 | Buy Now |
DISTI #
AMP3-1871843-5
|
Heilind Electronics | GIC 2.5 HDR TIN VERSION 5P YEL | Americas - 0 in Stock |
|
$0.3065 / $0.3549 | Buy Now |
|
Onlinecomponents.com | Gic 2.5 Hdr Tin Version 5P Yellow RoHS: Compliant | 0 |
|
$0.3213 / $0.4684 | Buy Now |
DISTI #
AMP3-1871843-5
|
Interstate Connecting Components | GIC 2.5 HDR TIN VERSION 5P YEL | 0 |
|
$0.3065 / $0.3549 | Buy Now |
|
Master Electronics | Gic 2.5 Hdr Tin Version 5P Yellow RoHS: Compliant | 0 |
|
$0.3213 / $0.4684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1871843-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1871843-5
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.27 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1871843-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1871843-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1871843-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 3-1871843-5 vs 1-1871843-5 |
2-1871843-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 3-1871843-5 vs 2-1871843-5 |