-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 2.2ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3257
|
Newark | Smw3 2R2 5% |Amp Te Connectivity 3-1879021-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
3-1879021-3
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power - Tape and Reel (Alt: 3-1879021-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
|
Future Electronics | SM Series 2.2 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
AMP3-1879021-3
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP3-1879021-3 | Americas - 0 in Stock3000 On Order |
|
$0.1987 / $0.2362 | Buy Now |
|
Onlinecomponents.com | SMW3 2R2 5% RoHS: Compliant |
2000 In Stock |
|
$0.1821 / $0.2022 | Buy Now |
DISTI #
AMP3-1879021-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP3-1879021-3 | 01000 On Order |
|
$0.1987 / $0.2362 | Buy Now |
DISTI #
3-1879021-3
|
Avnet Abacus | SMD Chip Resistor, 2.2 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 3-1879021-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 7000 |
|
Buy Now | |
DISTI #
3-1879021-3
|
Avnet Abacus | SMD Chip Resistor, 2.2 Ohm, � 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 3-1879021-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1879021-3
|
Avnet Asia | SMD Chip Resistor, 2.2 Ohm, ? 5%, 3 W, 4122 [10555 Metric], Wirewound, Power (Alt: 3-1879021-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 4 Days | 0 |
|
$0.1750 / $0.2125 | Buy Now |
|
Master Electronics | SMW3 2R2 5% RoHS: Compliant |
2000 In Stock |
|
$0.1821 / $0.2022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879021-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879021-3
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 2.2ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |