-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 3.3ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4180
|
Newark | 3-1879021-7 Rohs Compliant: Yes |Amp Te Connectivity 3-1879021-7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2090 | Buy Now |
DISTI #
75AC8125
|
Newark | Wirewound Resistors - Smd Smw3 3R3 5% |Amp Te Connectivity 3-1879021-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
3-1879021-7
|
Avnet Americas | Res Wirewound 3.3 Ohm 5% 3W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: 3-1879021-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1860 | Buy Now |
DISTI #
AMP3-1879021-7
|
Heilind Electronics | SMW3 3R3 5% | Americas - 0 in Stock |
|
$0.1987 / $0.2362 | Buy Now |
|
Onlinecomponents.com | SMW3 3R3 5% RoHS: Compliant |
5000 In Stock |
|
$0.1779 / $0.2035 | Buy Now |
DISTI #
318790217-TEC-0
|
TME | 3-1879021-7 Min Qty: 1000 | 2000 |
|
$0.2155 | Buy Now |
DISTI #
AMP3-1879021-7
|
Interstate Connecting Components | SMW3 3R3 5% | 0 |
|
$0.1987 / $0.2362 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
3-1879021-7
|
Avnet Abacus | Res Power Wirewound 4122 3.3 Ohm 5% 3W �200ppm/�C Molded T/R (Alt: 3-1879021-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879021-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879021-7
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 3.3ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |