-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879283-1
|
Avnet Americas | Jumper Resistor Metal Film 0Ohm 2309 Emboss T/R - Bulk (Alt: 3-1879283-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-1879283-1
|
Mouser Electronics | MELF Resistors MELF SMA ZR 4A 0207 RoHS: Compliant | 0 |
|
$0.0370 / $0.3800 | Order Now |
|
Onlinecomponents.com | MELF SMA ZR 4A 0207 RoHS: Compliant | 0 |
|
$0.0319 / $0.0473 | Buy Now |
|
Master Electronics | MELF SMA ZR 4A 0207 RoHS: Compliant | 0 |
|
$0.0319 / $0.0473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1879283-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879283-1
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Technology | THIN FILM |